cms-photo-not-available

HM2P70PNA3F5GFLF

Digi-Key Part Number
HM2P70PNA3F5GFLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HM2P70PNA3F5GFLF
Supplier
Description
MPAC 5R ST PF HDR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
- Position - Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Mounting Type
-
Termination
-
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
192$11.74078$2,254.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package32