cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1F44TAP400H6LF

Digi-Key Part Number
HM1F44TAP400H6LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HM1F44TAP400H6LF
Supplier
Description
CONN RCPT 192POS EDGE MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
384$36.04781$13,842.36
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package24