cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3081B7F121006E200

Digi-Key Part Number
609-F3081B7F121006E200TR-ND - Tape & Reel (TR)
609-F3081B7F121006E200CT-ND - Cut Tape (CT)
609-F3081B7F121006E200DKR-ND - Digi-Reel®
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
F3081B7F121006E200
Supplier
Description
FLEX CONNECTOR, P=0.50MM, H=2.45
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.096" (2.45mm)
Locking Feature
Slide Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.00µin (0.076µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.64400$6.44
25$0.58960$14.74
50$0.55480$27.74
100$0.53160$53.16
250$0.48536$121.34
500$0.46226$231.13
1,000$0.38136$381.36
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.34669$866.73
5,000$0.33514$1,675.70
12,500$0.30817$3,852.12
Additional Resources
AttributeDescription
Other Names
609-F3081B7F121006E200TR
609-F3081B7F121006E200CT
609-F3081B7F121006E200DKR
Standard Package2,500