cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM09S343SP284LF

Digi-Key Part Number
DEM09S343SP284LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DEM09S343SP284LF
Supplier
Description
CONN D-SUB RCPT 9POS
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Mounting Type
-
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Tray
QtyUnit PriceExt Price
60$24.40017$1,464.01
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package30