cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDMO24W7P500MN

Digi-Key Part Number
DDMO24W7P500MN-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DDMO24W7P500MN
Supplier
Description
CONN D-SUB PLUG 24POS R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug, Male Pins
Number of Positions
24 (17 + 7 Power)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
5 (DD, D) - 24W7
Contact Type
Signal and Power (Not Included)
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
200$15.09850$3,019.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package40