cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDM50P500NSP73

Digi-Key Part Number
DDM50P500NSP73-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DDM50P500NSP73
Supplier
Description
CONN D-SUB PLUG 50POS R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
50
Number of Rows
3
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Green
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
100$104.02900$10,402.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package20
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
L177HDA26SOL2RM23Amphenol ICC (Commercial Products)202L177HDA26SOL2RM23-ND$4.60429Similar
M24308/1-1FITT Cannon, LLC110IM24308/1-1F-ND$17.74000Direct