cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM25S743M

Digi-Key Part Number
DBM25S743M-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DBM25S743M
Supplier
Description
CONN D-SUB RCPT 25POS R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.318" (8.08mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
200$27.17055$5,434.11
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package40