cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM25S600

Digi-Key Part Number
DBM25S600-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DBM25S600
Supplier
Description
CONN D-SUB RCPT 25POS PNL MNT WW
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package20