cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM15P743C

Digi-Key Part Number
DAM15P743C-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DAM15P743C
Supplier
Description
CONN D-SUB PLUG 15POS R/A SLDR
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
Harsh Environment
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package50