cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25S82C6PA00LF

Digi-Key Part Number
D25S82C6PA00LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
D25S82C6PA00LF
Supplier
Description
CONN D-SUB RCPT 25POS R/A PRESS
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
25
Number of Rows
2
Mounting Type
Board Edge, Through Hole, Right Angle
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.256" (6.50mm)
Features
Board Guide
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
240$4.31029$1,034.47
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.