cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98426-G03-06-118LF

Digi-Key Part Number
98426-G03-06-118LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
98426-G03-06-118LF
Supplier
Description
CONN HDR 12POS 0.079" STACK T/H
Manufacturer Standard Lead Time
9
Detailed Description
12 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Box
Part Status
Active
Number of Positions
12
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.555" (14.100mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.299" (7.600mm)
Length - Tail
0.091" (2.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black and Cream
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
1,800$1.72762$3,109.72
100