cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95758-052

Digi-Key Part Number
95758-052-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
95758-052
Supplier
Description
CONN RCPT 50POS VERT GOLD
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Through Hole Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.213" (5.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package330