CAD | USD

Obsolete item.
cms-photo-not-available
95182-424HLF
Digi-Key Part Number
95182-424HLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
95182-424HLF
Supplier
Description
CONN HEADER R/A 24POS 2.54MM
Detailed Description
Connector Header position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.190" (4.83mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package400