cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91931-32141LF

Digi-Key Part Number
91931-32141LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91931-32141LF
Supplier
Description
CONN RCPT 41POS SMD GOLD
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040