cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91900-21225LF

Digi-Key Part Number
91900-21225LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91900-21225LF
Supplier
Description
CONN HDR 25POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.5mm
Height Above Board
0.048" (1.22mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,750$2.36914$4,145.99