CAD | USD

87520-0110BLF
87520-0110BLF
87520-0110BLF
87520-0110BLF

87520-0110BLF

Digi-Key Part Number
609-6000-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
87520-0110BLF
Supplier
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold, GXT™
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.11600$11.16
25$1.05120$26.28
50$1.00760$50.38
100$0.96350$96.35
250$0.87600$219.00
500$0.78840$394.20
1,000$0.70080$700.80
2,500$0.63510$1,587.75
Additional Resources
AttributeDescription
Other Names
609-6000
87520-0110BLF-ND
Standard Package42
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
897-43-004-90-000000Mill-Max Manufacturing Corp.18,172ED90064-ND$2.00000Similar