CAD | USD

cms-photo-not-available

87180-042LF

Digi-Key Part Number
87180-042LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
87180-042LF
Supplier
Description
CONN MOD JACK 4P2C R/A UNSHLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Jack Modular Connector 4p2c (RJ9) 90° Angle (Right) Unshielded -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p2c (RJ9)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 70°C
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
4,800$0.38335$1,840.08
Additional Resources
AttributeDescription
Standard Package50