861400102YO2317LF

DigiKey Part Number
609-861400102YO2317LF-ND
Manufacturer
Manufacturer Product Number
861400102YO2317LF
Description
BERGSTIK STR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
861400102YO2317LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Post
0.195" (4.95mm)
Overall Contact Length
0.531" (13.50mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.10100$11.01
400$0.89855$359.42
1,200$0.71883$862.60
5,200$0.62897$3,270.64
10,000$0.59753$5,975.30
Manufacturers Standard Package