cms-photo-not-available

86094328314755000E1

Digi-Key Part Number
86094328314755000E1-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86094328314755000E1
Supplier
Description
CONN DIN RCPT 48POS PCB GOLD
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Style
C/2 (1/2 C)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Level, Class
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040