cms-photo-not-available

86093947113H40AOLF

Digi-Key Part Number
86093947113H40AOLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86093947113H40AOLF
Supplier
Description
CONN DIN HDR 96POS PCB RA GOLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
94
Pitch
0.100" (2.54mm)
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
192$7.53276$1,446.29
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package16