cms-photo-not-available

84817-503021LF

Digi-Key Part Number
84817-503021LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
84817-503021LF
Supplier
Description
CONN HDR HIGH SPEED 108POS PCB
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
108 Connector Header, Male Pins Through Hole Natural High Speed
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
108
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
90 Signal, 18 Ground
Features
Shielded
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
640$11.71113$7,495.12
Additional Resources
AttributeDescription
Standard Package16