CAD | USD

cms-photo-not-available

84513-291LF

Digi-Key Part Number
84513-291LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
84513-291LF
Supplier
Description
CONN ARRAY RCPT 100POS SMD GOLD
Detailed Description
100 Position Connector Array, Female Sockets Surface Mount Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
100
Pitch
0.050" (1.27mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Number of Rows
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040