84513-201

DigiKey Part Number
84513-201-ND
Manufacturer
Manufacturer Product Number
84513-201
Description
CONN ARRAY RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Array, Female Sockets Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
84513-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$30.97712$7,744.28
Manufacturers Standard Package