84513-001

DigiKey Part Number
84513-001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
84513-001
Description
CONN ARRAY RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84513-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4mm
Height Above Board
0.132" (3.35mm)
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.64748$2,661.87
Manufacturers Standard Package