CAD | USD

cms-photo-not-available

76745-1CV-24LF

Digi-Key Part Number
76745-1CV-24LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
76745-1CV-24LF
Supplier
Description
CONN HDR 24POS 0.1 STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
24 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Pitch
0.100"" (2.54mm)
Row Spacing
0.100"" (2.54mm)
Length - Overall Pin
1.025"" (26.035mm)
Length - Post (Mating)
0.372"" (9.440mm)
Length - Stack Height
0.512"" (13.000mm)
Length - Tail
0.142"" (3.600mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Number of Positions
24
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package100