75160-302-xx

75160-302-08LF

Digi-Key Part Number
75160-302-08LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
75160-302-08LF
Supplier
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
8
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
500$0.63266$316.33
Additional Resources
AttributeDescription
Standard Package100
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSW-108-12-G-SSamtec Inc.476TSW-108-12-G-S-ND$2.20000Similar
TSW-108-07-G-SSamtec Inc.1,094SAM1029-08-ND$1.19000Similar
M20-9770842Harwin Inc.4,682952-1814-ND$0.75000Similar
TSW-108-23-L-SSamtec Inc.262SAM1071-08-ND$1.04000Similar
800-10-008-10-001000Mill-Max Manufacturing Corp.3,606ED7264-08-ND$1.97000Similar