CAD | USD

cms-photo-not-available

7434L0835S01LF

Digi-Key Part Number
7434L0835S01LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
7434L0835S01LF
Supplier
Description
SMARTCARD CNR L08 LF
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8 Position Card Connector Smart Card Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Card Type
Smart Card
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Lock, Switch
Height Above Board
0.354" (9.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
2,000$3.59782$7,195.64
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.