CAD | USD

cms-photo-not-available

74213-092LF

Digi-Key Part Number
74213-092LF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
74213-092LF
Supplier
Description
CONN ARRAY PLUG 240POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
240 Position Connector Array, Male Pins Surface Mount Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
240
Pitch
0.050" (1.27mm)
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
3.4mm, 4mm
Height Above Board
0.100" (2.54mm)
Number of Rows
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
300$12.79357$3,838.07