CAD | USD

Quote Required, submit request here.
cms-photo-not-available
68583-013LF
Digi-Key Part Number
68583-013LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
68583-013LF
Supplier
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Connector Header position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
34
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.275" (6.99mm)
Contact Length - Post
0.103" (2.62mm)
Overall Contact Length
0.810" (20.57mm)
Insulation Height
0.755" (19.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package91