cms-photo-not-available

65410-010LF

Digi-Key Part Number
65410-010LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
65410-010LF
Supplier
Description
CONN RCPT HSG 10POS 3.18MM
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.125" (3.18mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.125" (3.18mm)
Number of Rows
2
Row Spacing
0.125" (3.18mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Standard Package100