CAD | USD

Obsolete item.
cms-photo-not-available
65350-006
Digi-Key Part Number
65350-006-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
65350-006
Supplier
Description
CONN RCPT 16POS IDC GOLD
Detailed Description
Position Rectangular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Number of Rows
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
65350-6
65350-6-ND
Standard Package500