cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65239-034LF

Digi-Key Part Number
65239-034LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
65239-034LF
Supplier
Description
CONN RCPT HSG 68POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
68 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
68
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
300$3.16467$949.40
Additional Resources
AttributeDescription
Standard Package100