CAD | USD

cms-photo-not-available
65039-023ELF
Digi-Key Part Number
65039-023ELF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
65039-023ELF
Supplier
Description
CONN RECPT 14POS 2.54MM CRIMP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rectangular Connectors - Housings
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package500