CAD | USD

Quote Required, submit request here.
cms-photo-not-available

61641-602LF

Digi-Key Part Number
61641-602LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
61641-602LF
Supplier
Description
CONN HEADER VERT 44POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Connector Header Through Hole 44 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
44
Number of Rows
2
Row Spacing - Mating
0.079"" (2.00mm)
Number of Positions Loaded
43
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157"" (4.00mm)
Contact Length - Post
0.098"" (2.50mm)
Overall Contact Length
0.315"" (8.00mm)
Insulation Height
0.059"" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000