cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-042609LF

Digi-Key Part Number
61083-042609LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
61083-042609LF
Supplier
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
6mm, 10mm, 14mm
Height Above Board
0.224" (5.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
880$2.21405$1,948.36