cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57102-F06-19LF

Digi-Key Part Number
57102-F06-19LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
57102-F06-19LF
Supplier
Description
CONN HEADER VERT 38POS 2MM
Manufacturer Standard Lead Time
15
Detailed Description
Connector Header Through Hole 38 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol ICC (FCI)
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
38
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
0.315" (8.00mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$2.84150$2,841.50