55510 Series Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55510 Series Top
55510 Series Side

55510-126TRLF

Digi-Key Part Number
55510-126TRLF-ND - Tape & Reel (TR)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
55510-126TRLF
Supplier
Description
CONN RCPT 26POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
26
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$6.25931$9,388.97
Additional Resources
AttributeDescription
Standard Package750
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMS-113-02-L-DV-KSamtec Inc.220MMS-113-02-L-DV-K-ND$9.63000Similar
MMS-113-02-L-DV-K-TRSamtec Inc.1,050612-MMS-113-02-L-DV-K-CT-ND$8.17000Similar