CAD | USD

55508 Series Top
55508 Series Top
55508 Series Side
55508-006LF
Digi-Key Part Number
55508-006LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
55508-006LF
Supplier
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Position Receptacle Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
6
Number of Positions Loaded
All
Pitch - Mating
0.079"" (2.00mm)
Row Spacing - Mating
0.079"" (2.00mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Insulation Color
Black
Insulation Height
0.091"" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
General Purpose, Industrial, Medical
Insulation Material
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100