cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54242-107101350LF

Digi-Key Part Number
54242-107101350LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54242-107101350LF
Supplier
Description
CONN HDR 10POS 0.100" STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.755" (19.177mm)
Length - Post (Mating)
0.224" (5.690mm)
Length - Stack Height
0.531" (13.500mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bag
QtyUnit PriceExt Price
500$3.80822$1,904.11
Additional Resources
AttributeDescription
Standard Package100