cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54242-107081400LF

Digi-Key Part Number
54242-107081400LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54242-107081400LF
Supplier
Description
CONN HDR 8POS 0.100" STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.755" (19.177mm)
Length - Post (Mating)
0.204" (5.182mm)
Length - Stack Height
0.551" (14.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bag
QtyUnit PriceExt Price
500$3.67270$1,836.35
Additional Resources
AttributeDescription
Standard Package100