cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54242-106141300LF

Digi-Key Part Number
54242-106141300LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54242-106141300LF
Supplier
Description
CONN HDR 14POS 0.100" STACK SMD
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.674" (17.120mm)
Length - Post (Mating)
0.162" (4.115mm)
Length - Stack Height
0.512" (13.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100