CAD | USD

cms-photo-not-available
54122-112121950RLF
Digi-Key Part Number
54122-112121950RLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54122-112121950RLF
Supplier
Description
CONN HDR 12POS 0.1 STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Position Header Spacer Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.325" (33.660mm)
Length - Post (Mating)
0.438" (11.125mm)
Length - Stack Height
0.768" (19.500mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Number of Positions
12
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package250