cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54111-405061250LF

Digi-Key Part Number
54111-405061250LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
54111-405061250LF
Supplier
Description
CONN HDR 6POS 0.1" STACK T/H
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.695" (17.650mm)
Length - Post (Mating)
0.108" (2.743mm)
Length - Stack Height
0.492" (12.500mm)
Length - Tail
0.095" (2.413mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
78.7µin (2.00µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package100