CAD | USD

cms-photo-not-available
51590291523448ALF
Digi-Key Part Number
51590291523448ALF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
51590291523448ALF
Supplier
Description
CONN DIN HDR 15POS PCB RA GOLD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Position Din Connector Header, Male Blades Gold Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Male Blades
Number of Positions
Number of Positions Loaded
All
Pitch
0.200"" (5.08mm)
Style
H
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
15A
Material Flammability Rating
-
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
2
Level, Class
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package24