cms-photo-not-available

50009-5036RLF

Digi-Key Part Number
50009-5036RLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50009-5036RLF
Supplier
Description
CONN HEADER HD 36POS PCB
Detailed Description
36 Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
9
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package8