CAD | USD

cms-photo-not-available
50009-1112ALF
Digi-Key Part Number
50009-1112ALF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
50009-1112ALF
Supplier
Description
CONN HEADER HD 112POS PCB
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Header, Male Pins Through Hole Black High Density (HDC, HDI, HPC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.100"" (2.54mm)
Number of Rows
4
Number of Columns
28
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package6