CAD | USD

Obsolete item.
cms-photo-not-available
20021122-00098T8LF
Digi-Key Part Number
20021122-00098T8LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021122-00098T8LF
Supplier
Description
CONN HEADER SMD R/A 98POS 1.27MM
Detailed Description
Connector Header Surface Mount, Right Angle 98 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050"" (1.27mm)
Number of Positions
98
Number of Rows
2
Row Spacing - Mating
0.050"" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150"" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134"" (3.40mm)
Contact Shape
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package4