CAD | USD

20021121-00004C4LF
20021121-00004C4LF
Minitek 127 20021121 Series 4 Position
20021121 Series_Vert Head-4 Pos
20021121-00004C4LF
Digi-Key Part Number
609-3692-2-ND
609-3692-1-ND
609-3692-6-ND
ManufacturerAmphenol ICC (FCI)
Manufacturer Product Number20021121-00004C4LF
DescriptionCONN HEADER SMD 4POS 1.27MM
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionConnector Header Surface Mount 4 position 0.050" (1.27mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Amphenol ICC (FCI)
SeriesMinitek127® 1.27mm
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050"" (1.27mm)
Number of Positions
4
Number of Rows
2
Row Spacing - Mating
0.050"" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120"" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number20021121
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,783 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.75000$0.75
10$0.70700$7.07
100$0.54190$54.19
Additional Resources
AttributeDescription
Other Names
10122279-304000RLF
2002112100004C4LF
609-3692-2
Standard Package600