CAD | USD

cms-photo-not-available
10131932-236ULF
Digi-Key Part Number
10131932-236ULF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10131932-236ULF
Supplier
Description
CONN RCPT 36P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
36
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.098" (2.50mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package16