CAD | USD

cms-photo-not-available

10127403-01H2410LF

Digi-Key Part Number
10127403-01H2410LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10127403-01H2410LF
Supplier
Description
CONN RCPT BLADE PWR 23POS PCB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Receptacle, Female Sockets and Blade Sockets Through Hole Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
23
Number of Positions Loaded
All
Pitch
0.100"" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
15 Signal, 8 Power
Features
Board Lock, Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
200VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package40